Part Details for RL 65-21/14H by ebm-papst
Overview of RL 65-21/14H by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL 65-21/14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1976
|
Bürklin Elektronik | DC radial fan, 24 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst, RL 65-21/14H Min Qty: 1 | 33 |
|
$58.2633 / $70.3647 | Buy Now |