-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3858
|
Newark | Dc-Dc Converter, 12V, 0.25A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ3-2412S/H Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 / $15.0100 | Buy Now |
DISTI #
RKZ3-2412S/H-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6310 / $10.5500 | Buy Now |
DISTI #
919-RKZ3-2412S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 24Vin 12Vout 250mA SIP7 RoHS: Compliant | 0 |
|
$8.9700 / $10.9600 | Order Now |
DISTI #
73561579
|
RS | DC-DC-Converter, 3W, 24Vin, 12Vout, Unregulated, SIP7, RKZ3 Series | RECOM Power Inc. RKZ3-2412S/H RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8300 / $10.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$8.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5500 / $11.1400 | Buy Now |
DISTI #
RKZ3-2412S/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 24 | 0 |
|
$8.4200 / $9.7200 | Buy Now |
DISTI #
000000000006062139
|
Sager | Isolated DC/DC Converters - Through Hole 3W 24Vin 12Vout 250mA SIP7 Min Qty: 1 | 0 |
|
$8.4100 / $9.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 24VDC 12VDC 250mA SIP7 | 0 |
|
$10.3739 / $11.1001 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ3-2412S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ3-2412S/H
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |