Part Details for RKZ20B2KG#P1 by Renesas Electronics Corporation
Overview of RKZ20B2KG#P1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKZ20B2KG#P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RKZ20B2KG#P1-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
86010437
|
Verical | SILICON PLANAR ZENER DIODE FOR SURGE ABSORPTION AND STABILIZER Min Qty: 3308 Package Multiple: 1 Date Code: 1301 | Americas - 21000 |
|
$0.1134 | Buy Now |
|
Rochester Electronics | Zener Diode, 20V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0907 / $0.1067 | Buy Now |