Power Circuits
RKZ-242005D/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RKZ-242005D/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RKZ-242005D/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RKZ-242005D/P-ND
DigiKey DC DC CONVERTER 20V -5V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $7.8324
$7.8324 Buy Now
DISTI # 919-RKZ-242005D/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 24Vin +20/-5Vout 50/-200mA RoHS: Compliant 0
  • 1 $8.1900
  • 10 $8.0700
  • 25 $7.5000
  • 100 $7.2200
  • 250 $7.0600
  • 500 $6.6100
  • 1,000 $6.5500
$6.5500 / $8.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $6.1100
$6.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $7.3400
  • 50 $7.2300
  • 100 $7.0100
  • 250 $6.4400
  • 500 $6.3400
  • 1,000 $6.2500
  • 2,500 $6.0300
$6.0300 / $7.3400 Buy Now
DISTI # RKZ-242005D/P
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $7.0300
  • 50 $6.9300
  • 100 $6.7300
  • 250 $6.2800
$6.2800 / $7.0300 Buy Now
DISTI # 000000000006062131
Sager Isolated DC/DC Converters - Through Hole 2W 24Vin +20/-5Vout 50/-200mA Min Qty: 1 0
  • 1 $7.0800
  • 10 $6.8800
  • 25 $6.6900
  • 50 $6.5000
  • 100 $6.4100
  • 250 $6.2400
$6.2400 / $7.0800 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 24VDC +20/-5VDC 50mA/-200mA SIP7 0
  • 1 $8.6206
  • 25 $8.0567
$8.0567 / $8.6206 RFQ

CAD Models for RKZ-242005D/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RKZ-242005D/P by RECOM Power Inc

RKZ-242005D/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ALS HAS 20V OUTUT
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-P5
JESD-609 Code
e3
Length
19.65 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7 mm
Want to compare parts?
  1. RKZ-242005D/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ-242005D/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ-242005D/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RKZ-242005D/P would you like to use for your alert(s)?
  • Please alert me when RKZ-242005D/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ-242005D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ-242005D/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ-242005D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ-242005D/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ-242005D/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: