-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9003
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power RKZ-0512D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $10.0000 | Buy Now |
DISTI #
945-1202-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
455 In Stock |
|
$8.1265 / $9.9400 | Buy Now |
DISTI #
919-RKZ-0512D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-12Vout RoHS: Compliant | 51 |
|
$8.1200 / $9.8600 | Buy Now |
DISTI #
70052229
|
RS | Recom Iso DC-DC Converter, Vin 4.5to5.5VDC, Vout +/-12VDC, I/O isolation 3000VDC | RECOM Power Inc. RKZ-0512D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $10.4800 | RFQ |
|
Future Electronics | RKZ Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 25Tube |
|
$9.1400 / $9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $9.4800 | Buy Now |
DISTI #
43703367
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1910 | Americas - 42 |
|
$7.8250 / $8.0750 | Buy Now |
DISTI #
RKZ-0512D
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP7 Min Qty: 1 | 0 |
|
$8.9100 / $10.4100 | RFQ |
DISTI #
000000000006062040
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-12Vout Min Qty: 1 | 50 |
|
$7.7400 / $8.2800 | Buy Now |
DISTI #
C1S618500004004
|
Chip1Stop | 2W DC/DC-Converter [ECONOLINE] SIP7 3kV unreg RoHS: Compliant pbFree: Yes Container: Tube | 42 |
|
$6.2600 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZ-0512D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZ-0512D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |