Part Details for RKWTS 4-288/2 M by Lumberg Automation
Overview of RKWTS 4-288/2 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKWTS 4-288/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9320
|
Newark | Rkwts 4-288/2 M/ Black |Lumberg Automation RKWTS 4-288/2 M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.1800 | Buy Now |
DISTI #
566-RKWTS4288/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$25.5000 / $34.4300 | Order Now |
DISTI #
RKWTS4-288/2M
|
TME | Connection lead, M12, PIN: 4, angled, 2m, plug, 240VAC, 4A, RKWTS Min Qty: 1 | 21 |
|
$14.1400 / $16.2200 | Buy Now |