Part Details for RKWDM-32-24-BK by Essentra Components
Results Overview of RKWDM-32-24-BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKWDM-32-24-BK Information
RKWDM-32-24-BK by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RKWDM-32-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4505
|
Newark | Hook & Loop Fastener, 610Mm X 51Mm, Blk, Fastener Length - Imperial:24", Fastener Length - Met... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $13.4500 | Buy Now |
DISTI #
RKWDM-32-24-BK-ND
|
DigiKey | RECLSBLE FSTNR RECT 2.000" X 24" Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
160 In Stock |
|
$3.4909 / $4.8320 | Buy Now |
DISTI #
144-RKWDM-32-24-BK
|
Mouser Electronics | Cable Ties Cinch Strap w/ metal ring, Hook & Loop, Black RoHS: Compliant | 0 |
|
$6.9100 / $7.4300 | Order Now |
DISTI #
70909549
|
RS | Cable Tie, Cinch Strap/Hook & Loop, Metal Buckle, L 24in, W 2in, Black, Pk10 | Essentra Co... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$7.5700 / $7.7700 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length=609.6 mm (24.000 in) - Overall Width 50.8 mm (2.000 in... more RoHS: Compliant | 0 |
|
$7.4500 / $9.1500 | Buy Now |
DISTI #
RICRKWDM-32-24-BK
|
DB Roberts | CINCH STRAP W METAL RING, HOOK | 0 |
|
RFQ |