Part Details for RKWDM-16-15-BK by Essentra Components
Overview of RKWDM-16-15-BK by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDM-16-15-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4498
|
Newark | Hook & Loop Fastener, 381Mm X 25.4Mm/Blk, Fastener Length - Imperial:15", Fastener Length - Metric:381Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDM-16-15-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
RPC3199-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1.25' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$3.4173 / $5.3500 | Buy Now |
DISTI #
144-RKWDM-16-15-BK
|
Mouser Electronics | Cable Ties Cinch Strap w/ metal ring, Hook & Loop, black, 1" x 15", 10/bag RoHS: Compliant | 0 |
|
$3.1800 / $5.3500 | Order Now |
DISTI #
70909535
|
RS | Cable Tie, Cinch Strap/Hook & Loop, Metal Buckle, L 15in, W 1in, Black, Pk10 | Essentra Components RKWDM-16-15-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
RICRKWDM-16-15-BK
|
DB Roberts | CINCH STRAP W/ METAL RING, HOO | 0 |
|
RFQ |
Part Details for RKWDM-16-15-BK
RKWDM-16-15-BK CAD Models
RKWDM-16-15-BK Part Data Attributes
|
RKWDM-16-15-BK
Essentra Components
Buy Now
|
Compare Parts:
RKWDM-16-15-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |