Part Details for RKWDE-16-20-BK by Essentra Components
Results Overview of RKWDE-16-20-BK by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKWDE-16-20-BK Information
RKWDE-16-20-BK by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RKWDE-16-20-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4488
|
Newark | Hook & Loop Fastener, 508Mm X 25.4Mm/Blk, Fastener Length - Imperial:20", Fastener Length - Me... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.6200 | Buy Now |
DISTI #
RKWDE-16-20-BK-ND
|
DigiKey | RECLSBLE FSTNR RECT 1" X 20.004" Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
120 In Stock |
|
$1.8876 / $2.6130 | Buy Now |
DISTI #
144-RKWDE-16-20-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap w/ end grommet, Hook & Loop, black RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
70909517
|
RS | Cable Tie, Cinch Strap/Hook & Loop, w/EndGrommet, L 20in, W 1in, Black, Pk10 Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 | RFQ |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 508 mm (20.000 in) - Overall Width 25.4 mm (1.000 in) ... more RoHS: Compliant | 0 |
|
$3.7100 / $5.5700 | Buy Now |
DISTI #
RICRKWDE-16-20-BK
|
DB Roberts | CINCH STRAP W END GROMMET, HOO | 0 |
|
RFQ |