Part Details for RKWDA-16-20-BK by Essentra Components
Overview of RKWDA-16-20-BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDA-16-20-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4476
|
Newark | Hook & Loop Fastener, 508Mm X 25.4Mm/Blk, Fastener Length - Imperial:20", Fastener Length - Metric:508Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDA-16-20-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.2700 | Buy Now |
DISTI #
RPC1255-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1.667' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$3.3442 / $5.2350 | Buy Now |
DISTI #
144-RKWDA-16-20-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap, Hook & Loop, any-length, black, 1" x 20", 10/bag RoHS: Compliant | 0 |
|
$3.3400 / $5.1800 | Order Now |
DISTI #
70905434
|
RS | Cable Tie, Cinch Strap, Hook & Loop, Length 20in, Black | Essentra Components RKWDA-16-20-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$4.4000 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 508 mm (20.000 in) - Overall Width 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$2.6400 / $4.0100 | Buy Now |
DISTI #
RICRKWDA-16-20-BK
|
DB Roberts | CINCH STRAP, HOOK & LOOP, ANY- | 0 |
|
RFQ |