Part Details for RKW-8-6-BL by Essentra Components
Overview of RKW-8-6-BL by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-8-6-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4444
|
Newark | Cable Tie, 152.4Mm, Pe/Nylon, Blue, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:152.4Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:35.6Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-8-6-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.0300 | Buy Now |
DISTI #
RKW-8-6-BL-ND
|
DigiKey | HOOK&LOOP TIE BLUE 6" Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8610 | Buy Now |
DISTI #
144-RKW-8-6-BL
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, Blue, 1/2" x 6", 10/bag RoHS: Compliant | 0 |
|
$1.3200 / $1.7600 | Order Now |
DISTI #
70909486
|
RS | Cable Tie, Hook&Loop, Length 6in, Wide .50in, LDPE/Nylon, Blue, Pack 10 | Essentra Components RKW-8-6-BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 152.4 mm (6.000 in) - Strap Width 12.7 mm (0.500 in) - Blue RoHS: Compliant | 0 |
|
$0.9430 / $1.4180 | Buy Now |
DISTI #
RICRKW-8-6-BL
|
DB Roberts | CABLE TIE, HOOK & LOOP, BLUE | 0 |
|
RFQ |