There are no models available for this part yet.
Overview of RKW-12-24-W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for RKW-12-24-W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4402
|
Newark | Cable Tie, 609.6Mm, Pe/Nylon, White, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:609.6Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:159.7Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-12-24-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $9.0000 | Buy Now | |
DISTI #
RKW-12-24-W-ND
|
DigiKey | HOOK&LOOP TIE WHITE 2' Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2370 | Buy Now | |
DISTI #
144-RKW-12-24-W
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, White RoHS: Compliant | 0 |
|
$5.2600 / $8.1600 | Order Now | |
DISTI #
70909460
|
RS | Cable Tie, Hook&Loop Strap, Length 24in, Wide .75in, LDPE/Nylon, White, Pack 10 | Essentra Components RKW-12-24-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$4.5600 | Buy Now | ||
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 609.6 mm (24.000 in) - Strap Width 19.1 mm (0.750 in) - White RoHS: Compliant | 0 |
|
$4.4300 / $6.7300 | Buy Now | ||
DISTI #
RICRKW-12-24-W
|
DB Roberts | CABLE TIE, HOOK LOOP, WHITE | 0 |
|
RFQ |