There are no models available for this part yet.
Overview of RKTS 4-182/10 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKTS 4-182/10 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X8980
|
Newark | Rkts 4-182/10 M/ Orange |Lumberg Automation RKTS 4-182/10 M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5800 / $67.4300 | Buy Now | |
DISTI #
566-RKTS4182/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 9 |
|
$56.7200 / $70.8000 | Buy Now | |
DISTI #
RKTS4-182/10M
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 240VAC, 4A, RKTS Min Qty: 1 | 27 |
|
$21.0500 / $24.1300 | Buy Now | |
Neutron USA | Sensor/Actuator Cable, Str M12 Female 4pos-Free End, 4wire 10m cable, PVC Orange 5.5mm OD, 11410 | 9 |
|
$186.1800 | Buy Now |