Part Details for RKT-3/16-X-4FT by pro-power
Overview of RKT-3/16-X-4FT by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for RKT-3/16-X-4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8605
|
Newark | Heat Shrink Tubing, 4.8Mm Id, Trans, 4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.189", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Pro Power RKT-3/16-X-4FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$2.7800 / $4.7700 | Buy Now |
Part Details for RKT-3/16-X-4FT
RKT-3/16-X-4FT CAD Models
RKT-3/16-X-4FT Part Data Attributes
|
RKT-3/16-X-4FT
pro-power
Buy Now
|
Compare Parts:
RKT-3/16-X-4FT
pro-power
|
Samacsys Manufacturer | PRO POWER |