RKT 4U-674/15F by:

Part Details for RKT 4U-674/15F by Lumberg Automation

Overview of RKT 4U-674/15F by Lumberg Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RKT 4U-674/15F

Part # Distributor Description Stock Price Buy
DISTI # 70299792
RS Cordset, 1/2"-20 Female Straight, 4 Pole, 15 FT, PVC, Yellow, 600000233 | Lumberg Automation / Hirschmann RKT 4U-674/15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $64.6900
  • 10 $62.6400
  • 25 $60.7700
$60.7700 / $64.6900 RFQ

Part Details for RKT 4U-674/15F

RKT 4U-674/15F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKT 4U-674/15F by Lumberg Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKT 4U-674/15F by Lumberg Automation

Select Manufacturer
Which Manufacturer of RKT 4U-674/15F would you like to use for your alert(s)?
  • Please alert me when RKT 4U-674/15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKT 4U-674/15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKT 4U-674/15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKT 4U-674/15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKT 4U-674/15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKT 4U-674/15F by Lumberg Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: