Part Details for RKT 4-679/15M by Lumberg Automation
Overview of RKT 4-679/15M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for RKT 4-679/15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X8890
|
Newark | Rkt 4-679/15M/ Yellow |Lumberg Automation RKT 4-679/15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5000 / $78.1100 | Buy Now |
DISTI #
566-RKT4679/15M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$67.0600 / $73.8000 | Order Now |
DISTI #
70245315
|
RS | Cordset, M12, Female Straight, 4 Pole, 15 Meter, PUR, Yellow, 22 AWG, 600000286 | Lumberg Automation / Hirschmann RKT 4-679/15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3400 / $71.6900 | RFQ |