Part Details for RKT 4-3-224/5 M by Lumberg Automation
Overview of RKT 4-3-224/5 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKT 4-3-224/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-RKT43224/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 1 |
|
$27.8800 / $30.2600 | Buy Now |
DISTI #
RKT4-3-224/5M
|
TME | Connection lead, M12, PIN: 3, straight, 5m, plug, 250VAC, 4A, RKT Min Qty: 1 | 45 |
|
$10.2100 / $11.7000 | Buy Now |