Part Details for RKT 4-3-224/2 M by Lumberg Automation
Overview of RKT 4-3-224/2 M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKT 4-3-224/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1561
|
Newark | Lead, pur, M12 Skt-Free End, 3P, 2M, Connector To Connector:M12 Circular Receptacle To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:Rkt Series, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Sensor, Rohs Compliant: Yes |Lumberg Automation RKT 4-3-224/2 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $8.7100 | Buy Now |
DISTI #
11X8841
|
Newark | Rkt 4-3-224/2 M |Lumberg Automation RKT 4-3-224/2 M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $16.7900 | Buy Now |
DISTI #
566-RKT43224/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$15.9400 / $19.1200 | Order Now |
DISTI #
RKT4-3-224/2M
|
TME | Connection lead, M12, PIN: 3, straight, 2m, plug, 250VAC, 4A, RKT Min Qty: 1 | 0 |
|
$7.7700 / $8.9000 | RFQ |