-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 100W, 400ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKS400E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5836
|
Newark | Rheostat, Wirewound, 400 Ohm, 100W, Track Resistance:400Ohm, Power Rating:100W, Product Range:K S... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$151.7800 / $181.9100 | Buy Now |
DISTI #
RKS400E-ND
|
DigiKey | POT 400 OHM 100W WIREWOUND LIN Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.7280 | Buy Now |
DISTI #
588-RKS400E
|
Mouser Electronics | Rheostats 100watt 400ohm 1000V Std Shaft RoHS: Compliant | 0 |
|
$195.7700 / $230.7200 | Order Now |
DISTI #
70586024
|
RS | 100 WATT MODEL K RHEOSTAT 10% | Ohmite RKS400E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$193.3500 / $217.2500 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder L... more RoHS: Compliant |
3 In Stock |
|
$201.0000 / $208.0000 | Buy Now |
DISTI #
71793596
|
Verical | Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 3 |
|
$206.4400 / $218.0360 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder L... more RoHS: Compliant |
3 In Stock |
|
$201.0000 / $208.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKS400E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RKS400E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 400ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 79.38 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 400 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |