Part Details for RKS 4.4T-3-RSS 4.4T/S627/S760/ by TURCK Inc
Overview of RKS 4.4T-3-RSS 4.4T/S627/S760/ by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918AA-13-33S-76.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BA-13-33S-76.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SN74AS760DWR | Texas Instruments | Octal Buffers/Line Drivers With Open-Collector Outputs 20-SOIC 0 to 70 |
Price & Stock for RKS 4.4T-3-RSS 4.4T/S627/S760/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y2301
|
Newark | Ceu |Turck RKS 4.4T-3-RSS 4.4T/S627/S760/ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5600 | Buy Now |