Diodes
RKP451KE
Renesas Electronics Corporation
Description: SILICON, PIN DIODE, 1.63 X 0.67 MM, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA SMALL, MP6-8, 8 PIN

Overview of RKP451KE by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKP451KE by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKP451KE by Renesas Electronics Corporation

RKP451KE
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
1.63 X 0.67 MM, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA SMALL, MP6-8, 8 PIN
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Breakdown Voltage-Min
30 V
Configuration
1SE4
Diode Capacitance-Max
0.35 pF
Diode Capacitance-Nom
0.35 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.3 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-XBCC-N8
Number of Elements
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. RKP451KE
    Renesas Electronics Corporation
    SILICON, PIN DIODE, 1.63 X 0.67 MM, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA SMALL, MP6-8, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKP451KE by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKP451KE by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RKP451KE would you like to use for your alert(s)?
  • Please alert me when RKP451KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKP451KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKP451KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKP451KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKP451KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKP451KE by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: