Part Details for RKP450KE#R0 by Renesas Electronics Corporation
Overview of RKP450KE#R0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RKP450KE#R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RKP450KE#R0-ND
|
DigiKey | PIN DIODE, 30V Min Qty: 773 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500000 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Pin Diode, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500000 |
|
$0.3332 / $0.3920 | Buy Now |
Part Details for RKP450KE#R0
RKP450KE#R0 CAD Models
RKP450KE#R0 Part Data Attributes
|
RKP450KE#R0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RKP450KE#R0
Renesas Electronics Corporation
PIN DIODE,SINGLE,30V V(BR),LLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 30 V | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Forward Resistance-Max | 1.3 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Operating Temperature-Max | 125 °C | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES |