Part Details for RKM 61-2M by TURCK Inc
Overview of RKM 61-2M by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKM 61-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Straight 7/8-16UN Female 6 pos to Cut-end, Yellow, 6x18AWG 2 M, PVC 9A 300V, 7.3 mm OD | 4 |
|
$89.9900 | Buy Now |