Part Details for RKM 30-5M by TURCK Inc
Overview of RKM 30-5M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKM 30-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M4101
|
Newark | Cmn |Turck RKM 30-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2000 | Buy Now |
|
Neutron USA | Cordset, minifast, Straight 7/8-16UN Female 3 pos to wire leads, 3-wire 18AWG 5M, 7.3mm OD, PVC 9A 300V | 27 |
|
$139.5400 | Buy Now |