Part Details for RKLB3S152G by KOA Speer Electronics Inc
Overview of RKLB3S152G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for RKLB3S152G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 490 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for RKLB3S152G
RKLB3S152G CAD Models
RKLB3S152G Part Data Attributes
|
RKLB3S152G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKLB3S152G
KOA Speer Electronics Inc
Array/Network Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 7010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Low Profile | |
Lead Length | 3.2 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | RKLB(SCKT) | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 17.9 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RKLB(S CKT) | |
Size Code | 7010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |