There are no models available for this part yet.
Overview of RKL9BL681G by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RKL9BL681G by KOA Corporation
Part Data Attributes for RKL9BL681G by KOA Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA CORP
|
Package Description
|
SIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
680 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
25.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
680 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for RKL9BL681G
This table gives cross-reference parts and alternative options found for RKL9BL681G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKL9BL681G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGLD9X681G | RES NET,THICK FILM,680 OHMS,100WV,2% +/-TOL,-200,200PPM TC | Murata Manufacturing Co Ltd | RKL9BL681G vs RGLD9X681G |
RKL9BD681G | RESISTOR, NETWORK, FILM, BUSSED, 0.125W, THROUGH HOLE MOUNT, CHIP, ROHS COMPLIANT | KOA Corporation | RKL9BL681G vs RKL9BD681G |
RKL9BD681G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 680ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RKL9BL681G vs RKL9BD681G |