Part Details for RKL8BLTBA6802F by KOA Speer Electronics Inc
Overview of RKL8BLTBA6802F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKL8BLTBA6802F
RKL8BLTBA6802F CAD Models
RKL8BLTBA6802F Part Data Attributes
|
RKL8BLTBA6802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKL8BLTBA6802F
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 68000ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 9010,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 68000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | AMMO PACK | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 68000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |