There are no models available for this part yet.
Overview of RKK 4T-2 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RKK 4T-2 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Cordset, M12 Female Straight 4 pos to wire leads, 3 Wire 22AWG 2M, PVC Gray, 4A 250V, U2470 | 6 |
|
$102.5000 | Buy Now |