There are no models available for this part yet.
Overview of RKJXM2E13001 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RKJXM2E13001 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Switch 8-Directional Stick Switch 0.01A Tray RoHS: Compliant |
12 In Stock |
|
$3.5900 / $9.5500 | Buy Now | ||
DISTI #
51510076
|
Verical | Electromechanical Switch 8-Directional Stick Switch 0.01A Automotive Tray Min Qty: 10 Package Multiple: 10 Date Code: 1701 | Americas - 10 |
|
$8.9700 / $12.4150 | Buy Now | |
Master Electronics | Electromechanical Switch 8-Directional Stick Switch 0.01A Tray RoHS: Compliant |
12 In Stock |
|
$3.5900 / $9.5500 | Buy Now |
CAD Models for RKJXM2E13001 by Alps Alpine Co Ltd
Part Data Attributes for RKJXM2E13001 by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPS ALPINE CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Body Breadth
|
19.5 mm
|
Body Height
|
10.25 mm
|
Body Length or Diameter
|
20.5 mm
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@5VDC
|
Contact Voltage(DC)-Max
|
5 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP8T
|
Switch Type
|
STICK SWITCH
|
Termination Type
|
SOLDER
|