Part Details for RKJXK122400Y by Alpine Electronics (Asia) Ltd
Overview of RKJXK122400Y by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKJXK122400Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53470354
|
Verical | Res POT 10K Ohm 0.0125W (25.4 X 20.7 X 19.3mm) Pin Bracket Mount/Through Hole Tray Min Qty: 8 Package Multiple: 1 | Americas - 74 |
|
$9.4410 / $10.3130 | Buy Now |
DISTI #
RKJXK122400Y
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 80 mW (Alt: RKJXK122400Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900055309
|
Chip1Stop | Res POT 10K Ohm 0.0125W (25.4 X 20.7 X 19.3mm) Pin Bracket Mount/Through Hole Tray RoHS: Compliant pbFree: Yes Container: Tray | 77 |
|
$4.7600 / $5.8400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 174 |
|
$6.7460 / $8.4290 | Buy Now |