Part Details for RKJX21224001 by Alpine Electronics (Asia) Ltd
Overview of RKJX21224001 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKJX21224001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKJX21224001
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, 80 mW - Trays (Alt: RKJX21224001) RoHS: Compliant Min Qty: 1484 Package Multiple: 1484 Container: Tray | 0 |
|
$2.4192 | Buy Now |
DISTI #
688-RKJX21224001
|
Mouser Electronics | Multi-Directional Switches Tilt operating type / With Center Push / With Lever return mechanism / Operating angle 23 Deg. (Each Direction) RoHS: Compliant | 4 |
|
$4.5000 / $10.1800 | Buy Now |
DISTI #
62443459
|
Verical | RKJX21224001 Min Qty: 12 Package Multiple: 1 | Americas - 40 |
|
$8.5456 / $9.6138 | Buy Now |
DISTI #
RKJX21224001
|
Avnet Abacus | Rotary Potentiometer, 5 kOhm, 1Turn, 80 mW (Alt: RKJX21224001) RoHS: Compliant Min Qty: 1484 Package Multiple: 1484 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900112011
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats pbFree: Yes Container: Bulk | 2415 |
|
$3.6100 / $6.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 42 |
|
$4.0350 / $5.8060 | Buy Now |