Part Details for RKG 4.5T-8/S90/S715 by TURCK Inc
Overview of RKG 4.5T-8/S90/S715 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33S-7.159090 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33S-7.159090 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
TPS71501QDCKRQ1 | Texas Instruments | 50-mA, 24-V, 3.2-µA Supply Current, Low-Dropout Linear Regulators in SC70 Package 5-SC70 -40 to 125 |
Price & Stock for RKG 4.5T-8/S90/S715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72379084
|
RS | M12 Eurofast Cordset Straight, Female Connector | Turck RKG 4.5T-8/S90/S715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$77.0000 | Buy Now |
|
Neutron USA | Cordset, Str M12 F 5p to cut end, 5x22AWG 8m, TPU Gray | 2 |
|
$184.4800 | Buy Now |