Part Details for RKFPM 5/0,5 M by Belden Inc
Overview of RKFPM 5/0,5 M by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKFPM 5/0,5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76435061
|
Verical | Cable Assembly Circular 0.5m M12 Circular 5 Straight Min Qty: 10 Package Multiple: 10 Date Code: 2242 | Americas - 10 |
|
$18.5459 / $20.1430 | Buy Now |
DISTI #
C1S130500990993
|
Chip1Stop | Unclassified | 10 |
|
$10.5000 | Buy Now |