Part Details for RKF 601A-697/15F (ALTERNATE: 500004072) by Lumberg Automation
Overview of RKF 601A-697/15F (ALTERNATE: 500004072) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKF 601A-697/15F (ALTERNATE: 500004072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72345156
|
RS | Connector, 7/8" Female Receptacle, 6 Pole, 15' Cable, PVC, Yellow | Lumberg Automation / Hirschmann RKF 601A-697/15F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$92.3100 | RFQ |