Part Details for RKEF375 by Littelfuse Inc
Results Overview of RKEF375 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKEF375 Information
RKEF375 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RKEF375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKEF375HF-ND
|
DigiKey | PTC RESET FUSE 60V 3.75A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
896 In Stock |
|
$0.3095 / $0.8200 | Buy Now |
DISTI #
650-RKEF375
|
Mouser Electronics | Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device RoHS: Compliant | 446 |
|
$0.3540 / $0.6800 | Buy Now |
DISTI #
P40:2555_13143302
|
Arrow Electronics | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.4(Nom)W 22s 0.017Ohm Radial 16.5 X 3 X 25.2mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2247 | Europe - 484 |
|
$0.2541 / $0.3376 | Buy Now |
|
Future Electronics | PTC RESET FUSE 60V 3.75A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | PTC RESET FUSE 60V 3.75A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
65742070
|
Verical | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.4(Nom)W 22s 0.017Ohm Radial 16.5 X 3 X 25.2mm... more RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$0.6364 / $0.6630 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 1200 |
|
$0.4486 / $1.1215 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 200 |
|
$0.8850 / $1.7700 | Buy Now |
DISTI #
RKEF375
|
TTI | Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4750 In Stock |
|
$0.3130 / $0.3550 | Buy Now |
Part Details for RKEF375
RKEF375 CAD Models
RKEF375 Part Data Attributes
|
RKEF375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RKEF375
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.2 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |