Part Details for RKEF050 by TE Connectivity
Overview of RKEF050 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKEF050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0180
|
Newark | Rkef050/Circuit Protection |Raychem Te Connectivity RKEF050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.4680 | Buy Now |
Part Details for RKEF050
RKEF050 CAD Models
RKEF050 Part Data Attributes
|
RKEF050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RKEF050
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.320-0.529 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.56 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |