Part Details for RKD2A60D50C by Carlo Gavazzi Holding AG
Overview of RKD2A60D50C by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKD2A60D50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2273
|
Newark | Solid State Relay, 50A, 4-32Vdc, Screw, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RKD2A60D50C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
225-RKD2A60D50C
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 2 POLE-2X DC IN-ZC 600V 50A-CONN IN RoHS: Compliant | 0 |
|
$82.8400 / $87.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6300 / $143.7500 | Buy Now |
DISTI #
RKD2A60D50C
|
TME | Relay: solid state, 50A, Uswitch: 42÷660VAC, 2-phase, -40÷80°C Min Qty: 1 | 0 |
|
$91.7000 / $105.1000 | RFQ |
DISTI #
RKD2A60D50C
|
Relay Specialties | SSR 2 POLE-2X DC IN-ZC 600V 50 Min Qty: 1 | 0 |
|
$72.1100 / $85.2200 | RFQ |