Part Details for RKCONS1901 by StarTech
Overview of RKCONS1901 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKCONS1901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RKCONS1901-ND
|
DigiKey | 1U SINGLE PORT KVM CONSOLE FOR S Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$1,276.8280 / $1,322.4300 | Buy Now |
DISTI #
72014666
|
RS | 1U Single Port KVM Console for Server Rack - VGA KVM - 19in | StarTech.com RKCONS1901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,335.6500 | Buy Now |
|
NAC | VGA RACKMOUNT KVM CONSOLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$1,294.9600 | Buy Now |
|
Neutron USA | 1U SINGLE PORT KVM CONSOLE FOR SVR RACK VGA KVM 19IN | 45 |
|
$1,234.9900 | Buy Now |