Part Details for RKCF-10-A5 by Richco
Overview of RKCF-10-A5 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKCF-10-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKCF-10-A5
|
TME | Ferrite: two-piece, on round cable, Ø: 10mm, 130Ω, A: 25.5mm Min Qty: 1 | 1573 |
|
$2.1300 / $3.5300 | Buy Now |