RKC4BD102J
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 5210,

Overview of RKC4BD102J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RKC4BD102J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S413110458504
Chip1Stop Res Thick Film NET 1K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS Conformal 5-Pin SIP Pin Thru-Hole Stick Pack RoHS: Compliant pbFree: Yes Container: Bulk 15
  • 5 $0.5990
$0.5990 Buy Now

CAD Models for RKC4BD102J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKC4BD102J by KOA Speer Electronics Inc

RKC4BD102J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
1000 Ω
JESD-609 Code
e1
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
4
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
6.5 mm
Package Length
13.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RKC4BD102J
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 5210,
    VS

Related Parts for RKC4BD102J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKC4BD102J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKC4BD102J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RKC4BD102J would you like to use for your alert(s)?
  • Please alert me when RKC4BD102J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKC4BD102J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKC4BD102J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKC4BD102J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKC4BD102J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKC4BD102J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: