Part Details for RKC 40/9 SINGLE PK OF 1 by Lumberg Automation
Overview of RKC 40/9 SINGLE PK OF 1 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for RKC 40/9 SINGLE PK OF 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-RKC40/9-1-1
|
Mouser Electronics | Circular Metric Connectors RoHS: Compliant | 5 |
|
$29.8700 / $36.3600 | Buy Now |
|
Neutron USA | Field attachable Connector, Str 7/8" Female 4pos, Cable Dia: 6-8mm, TPU Insert, screw terminals, 500000525 | 5 |
|
$74.9900 | Buy Now |