Part Details for RKC 4.4T-2-RSC 4.4T/S90 by TURCK Inc
Overview of RKC 4.4T-2-RSC 4.4T/S90 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKC 4.4T-2-RSC 4.4T/S90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72028452
|
RS | Cordset, Straight M12, Female to Male, 2 m, 4A 2500V, Yellow TPU, RKC Series | Turck RKC 4.4T-2-RSC 4.4T/S90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 | RFQ |
|
Neutron USA | Cordset, Str M12 F 4p to Str M12 M 4p, 4x18AWG 2m, TPU Yel | 0 |
|
$165.2100 | Buy Now |