There are no models available for this part yet.
Overview of RKC 12T-10-RSC 12T/S618 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3405AES6-1.8#TRMPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.8#TRPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck |
Price & Stock for RKC 12T-10-RSC 12T/S618 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35Y7192
|
Newark | Ceu |Turck RKC 12T-10-RSC 12T/S618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |