There are no models available for this part yet.
Overview of RKBS15S6F12R by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RKBS15S6F12R by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W9120
|
Newark | Rackbar Surge Protector 6 Front 12 Rear Outlets 15A, No. Of Outlets:18Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:444.5Mm, External Width - Metric:444.5Mm, Cable Length - Metric:4.5M, Length - Imperial:17.5"rohs Compliant: Yes |Cyber Power Systems RKBS15S6F12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2900 | Buy Now | |
DISTI #
5201-RKBS15S6F12RTB-ND
|
DigiKey | 3600 J, 120 V, NEMA 5-15P plug, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$157.2900 | Buy Now |