There are no models available for this part yet.
Overview of RKBS15S2F8R by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RKBS15S2F8R by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W9119
|
Newark | Pdu, 120Vac, 15A, 10 Outlet, No. Of Outlets:10Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:57.2Mm, External Width - Metric:444.5Mm, Cable Length - Metric:4.57M, Length - Imperial:2.25" Rohs Compliant: Yes |Cyber Power Systems RKBS15S2F8R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9500 | Buy Now | |
DISTI #
5201-RKBS15S2F8RTB-ND
|
DigiKey | 3600 J, 120 V, NEMA 5-15P plug, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
19 In Stock |
|
$84.9500 | Buy Now | |
NAC | RACKBAR 15A RM 1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$91.6300 | Buy Now | ||
Neutron USA | CyberPower Rackbar Surge Suppressor RM 1U RKBS15S2F8R 15A 10-Outlet | 37 |
|
$76.8900 | Buy Now |