Part Details for RKBPC6005 by Fuji Electric Co Ltd
Overview of RKBPC6005 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKBPC6005
RKBPC6005 CAD Models
RKBPC6005 Part Data Attributes:
|
RKBPC6005
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RKBPC6005
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for RKBPC6005
This table gives cross-reference parts and alternative options found for RKBPC6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKBPC6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VH048X | Bridge Rectifier Diode, 1 Phase, 5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | RKBPC6005 vs VH048X |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | RKBPC6005 vs KBPC601 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RKBPC6005 vs KBPC6005 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | RKBPC6005 vs KBPC6005 |
PP05 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | RKBPC6005 vs PP05 |
KBPC601 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | RKBPC6005 vs KBPC601 |
GBPC6005-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | RKBPC6005 vs GBPC6005-E4/51 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | RKBPC6005 vs KBPC6005 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | International Semiconductor Inc | RKBPC6005 vs PB61 |
FDB600 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Diotec Electronics Corp | RKBPC6005 vs FDB600 |