There are no models available for this part yet.
Overview of RKA2SGS055SMTR LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RKA2SGS055SMTR LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ2300
|
Newark | Tactile Switch, 0.02A, 15Vdc, 540Gf, Smd, Product Range:Rk Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:540Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |C&k Components RKA2SGS055SMTR LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5055 |
|
$0.1230 | Buy Now | |
DISTI #
37AJ2301
|
Newark | Tactile Switch, 0.02A, 15Vdc, 540Gf, Smd, Product Range:Rk Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:540Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |C&k Components RKA2SGS055SMTR LFS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 | Buy Now | |
DISTI #
108-RKA2SGS055SMTRLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5129 In Stock |
|
$0.1328 / $0.4600 | Buy Now | |
DISTI #
611-RKA2SGS055SMTRLF
|
Mouser Electronics | Tactile Switches Gullwig Termination 540gf Force RoHS: Compliant | 2229 |
|
$0.1300 / $0.4300 | Buy Now | |
DISTI #
72486003
|
Verical | Switch Tactile OFF Mom SPST Flush Button Gull Wing 0.02A 15VDC 100000Cycles 5.3N SMD RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 5000 |
|
$0.1300 | Buy Now | |
DISTI #
RKA2SGS055SMTR LFS
|
IBS Electronics | Switch Tactile SPST-NO Button Gull Wing 20mA 15VDC 100000Cycle 540gf Surface Mount T/R Min Qty: 3405 Package Multiple: 1 | 5000 |
|
$0.1688 | Buy Now |