Part Details for RK80532KE067512 by Intel Corporation
Overview of RK80532KE067512 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RK80532KE067512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RK80532KE067512-ND
|
DigiKey | IC MPU INTEL 2.66GHZ 604PPGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
547 In Stock |
|
$44.7200 | Buy Now |
DISTI #
RK80532KE067512
|
Avnet Americas | - Bulk (Alt: RK80532KE067512) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 547 Partner Stock |
|
$37.1520 / $44.2918 | Buy Now |
|
Rochester Electronics | Microprocessor, Xeon, x86 Arch., 32-Bit, 2667MHz, CMOS, CPGA604 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 547 |
|
$38.3800 / $45.1500 | Buy Now |
Part Details for RK80532KE067512
RK80532KE067512 CAD Models
RK80532KE067512 Part Data Attributes
|
RK80532KE067512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80532KE067512
Intel Corporation
Microprocessor, 32-Bit, 2667MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA603,25X31,50 | |
Pin Count | 604 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P604 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 604 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA603,25X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2667 MHz | |
Supply Voltage-Max | 1.452 V | |
Supply Voltage-Min | 1.334 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80532KE067512
This table gives cross-reference parts and alternative options found for RK80532KE067512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532KE067512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80532KE2400EU | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs BX80532KE2400EU |
RK80546KG0802MM | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs RK80546KG0802MM |
BX80546KG3800FA | Microprocessor, 64-Bit, 3800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs BX80546KG3800FA |
BX80546KG3000FA | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs BX80546KG3000FA |
BX80546KG2800FA | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs BX80546KG2800FA |
RK80532EE056512 | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs RK80532EE056512 |
NE80560KG0722MH | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532KE067512 vs NE80560KG0722MH |
LF80550KG0644M | Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532KE067512 vs LF80550KG0644M |
RK80546KG1042MM | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs RK80546KG1042MM |
BX80546KG3200FP | Microprocessor, 64-Bit, 3200MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE067512 vs BX80546KG3200FP |