Part Details for RK73ZW2HRTTE by KOA Speer Electronics Inc
Overview of RK73ZW2HRTTE by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RK73ZW2HRTTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73ZW2HRTTE
|
TTI | Thick Film Resistors - SMD ZERO OHM JUMPER 2 AMPS pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0830 / $0.0870 | Buy Now |
Part Details for RK73ZW2HRTTE
RK73ZW2HRTTE CAD Models
RK73ZW2HRTTE Part Data Attributes
|
RK73ZW2HRTTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73ZW2HRTTE
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73ZW2HRTTE
This table gives cross-reference parts and alternative options found for RK73ZW2HRTTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73ZW2HRTTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z2HTTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73Z2HTTD |
RK73ZW2HLTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73ZW2HLTED |
RK73ZW2HRTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2010, | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73ZW2HRTBK |
FPF20JP-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2010, | Prosperity Dielectrics Co Ltd | RK73ZW2HRTTE vs FPF20JP-000 |
RK73Z2HLTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73Z2HLTEB |
RK73ZW2H | JUMPER, 0ohm - 0ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73ZW2H |
RK73Z2HLTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73Z2HLTE |
RK73Z2HTTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73ZW2HRTTE vs RK73Z2HTTEB |
RMCG2010ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2010, | SEI Stackpole Electronics Inc | RK73ZW2HRTTE vs RMCG2010ZT0R00 |
WCR-WCR2010LF-R000-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2010, | TT Electronics Resistors | RK73ZW2HRTTE vs WCR-WCR2010LF-R000-P-LT |