-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z2ETTECT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5730 In Stock |
|
$0.0143 / $0.1600 | Buy Now |
DISTI #
660-RK73Z2ETTE
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER RoHS: Compliant | 12079 |
|
$0.0140 / $0.1700 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | METAL GLAZE/THICK FILM, SURFACE MOUNT, 1210 | 6400 |
|
$0.0312 / $0.1040 | Buy Now |
|
Quest Components | METAL GLAZE/THICK FILM, SURFACE MOUNT, 1210 | 5264 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
RK73Z2ETTE
|
TTI | Thick Film Resistors - SMD ZERO OHM JUMPER pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z2ETTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2ETTE
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z2ETTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2ETTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z2ELTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ELTE |
RK73Z2ELTDD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ELTDD |
RK73Z2E | JUMPER, 0ohm - 0ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2E |
RK73Z2ELTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ELTD |
RK73Z2ETTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ETTEB |
RK73Z2ERTTDB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1210, | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ERTTDB |
RK73Z2ELTDB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ELTDB |
RK73Z2ELTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ELTED |
RK73Z2ETTDB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ETTDB |
RK73Z2ETTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2ETTE vs RK73Z2ETTD |